text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK1JM470FB0D00R

MK Series 63 V 47 uf 105 'c 8x10.5 mm SMD Aluminum Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: MK
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 450mA
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.169
25
$0.131
50
$0.124
100
$0.118
250+
$0.11