text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA100ADA102MJA0G

MVA Series 1000 uF 10 V 20 % SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code: 1004
Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 430mA
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$63.00
USD
Quantity
Web Price
500+
$0.126