text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA101ARA101MKE0S

MVA Series 100 uF 100 V 20 % SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 440mA
Operating Temp-Max: 85°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
250
Web Price:
$2.38 USD Each
Total
$11.76
USD
Cost Per Unit
$5.88
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.