text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA160ADA101MF55G

MVA Series 16 V 100 uF 6 x 5.2 mm 85°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
Operating Temp-Max: 85°C
Dimension: L  5.2mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$171.00
USD
Quantity
Web Price
1,000
$0.171
2,000
$0.14
3,000
$0.139
4,000
$0.138
5,000+
$0.137
Product Variant Information section