text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA350ADA100MD55G

MVA Series 10 uF 35 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
United Chemi-Con EMVA350ADA100MD55G - Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 24mA
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$119.20
USD
Quantity
Web Price
2,000
$0.0596
6,000
$0.0572
10,000
$0.0561
20,000
$0.0547
40,000+
$0.0525
Product Variant Information section