text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA630ADA100MF55G

MVA Series 63 V 10 uF Ø 6.3 x 5.2 mm ±20 % SMT Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 32mA
Operating Temp-Max: 85°C
Dimension: L  5.2mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.215
100
$0.198
250
$0.174
500+
$0.158