text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA630ADA100MF55G

MVA Series 63 V 10 uF Ø 6.3 x 5.2 mm ±20 % SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 32mA
Operating Temp-Max: 85°C
Dimension: L  5.2mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
23,000
Minimum Order:
1,000
Multiple Of:
1,000
95,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$114.00
USD
Quantity
Web Price
1,000
$0.114
2,000
$0.0956
4,000
$0.094
5,000
$0.0935
15,000+
$0.0912