text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA630ARA331MKG5S

MVA Series 63 V 330 uF 2 kHrs 85°C Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 720mA
Operating Temp-Max: 85°C
Dimension: H  16mm x D  12.5mm
Dimension (Inch): H  0.63in x D  0.492in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$462.00
USD
Quantity
Web Price
200
$2.31
400
$1.89
600
$1.87
800+
$1.85
Product Variant Information section