text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVE350ADA221MHA0G

MVE Series 35 V 220 uF ±20 % 105°C Ø8x10 mm SMT Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Series: MVE
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
89,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$175.00
USD
Quantity
Web Price
500+
$0.35
Product Variant Information section