text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVH250ARA331MKE0S

MVH Series 25 V 330 uF 125 °C Ø 12.5 x 13.5 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVH250ARA331MKE0S - Technical Attributes
Attributes Table
Series: MVH
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 750mA
ESR (Equivalent Series Resistance): 2.1Ω
Lead Spacing: 4.2mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.16%
Leakage Current: 247µA
Dimension: L  13.5mm x D  12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$243.50
USD
Quantity
Unit Price
250
$0.974
500
$0.958
750
$0.949
1,000
$0.943
1,250+
$0.923
Product Variant Information section