text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVH500ADA330MF80G

MVH Series 33 uF 50 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Series: MVH
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 83mA
Operating Temp-Max: 125°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
Total
$99.00
USD
Quantity
Web Price
900+
$0.11
Product Variant Information section