
REDUCED
Manufacturer Part #
EMVY350ADA100ME55G
MVY Series 10 uF 35 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con EMVY350ADA100ME55G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation Update
07/07/2022 Details and Download
Discontinuation
06/21/2022 Details and Download
Tape&Reel Change
03/27/2015 Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Obsolete
Obsolete
United Chemi-Con EMVY350ADA100ME55G - Technical Attributes
Attributes Table
Series: | MVY |
Type: | Can - SMT |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 95mA |
Impedance: | 1.8Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 5.2mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,751,000
USA:
2,751,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.0579
3,000
$0.0556
5,000
$0.0546
20,000
$0.0518
30,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount