text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZA250ADA101MF80G

MZA Series 25 V 100 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Pricing Section
Stock:
12,600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.72
USD
Quantity
Web Price
1
$0.715
50
$0.42
100
$0.39
250
$0.355
500+
$0.33