text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZA250ADA101MF80G

MZA Series 25 V 100 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
United Chemi-Con EMZA250ADA101MF80G - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12
Minimum Order:
900
Multiple Of:
900
Total
$99.90
USD
Quantity
Web Price
900
$0.111
2,700
$0.107
4,500
$0.106
9,000
$0.103
18,000+
$0.10
Product Variant Information section