text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZA250ADA330ME61G

MZA Series 33 uF 25 V Ø5 x 5.8 mm SMT Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Series: MZA
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
Impedance: 700mΩ
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$215.00
USD
Quantity
Web Price
1,000
$0.215
2,000
$0.177
3,000
$0.175
4,000
$0.174
5,000+
$0.173
Product Variant Information section