text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZA350ADA101MF80G

MZA Series 35 V 100 uF 6.6 x 7.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
United Chemi-Con EMZA350ADA101MF80G - Technical Attributes
Attributes Table
Series: MZA
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 280mA
Impedance: 340mΩ
Operating Temp-Max: 105°C
Dimension: L  7mm x D  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
1,467,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
Total
$292.50
USD
Quantity
Web Price
900
$0.325
1,800
$0.315
2,700
$0.315
3,600
$0.31
4,500+
$0.30
Product Variant Information section