text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZJ350ADA470MF61G

MZJ Series 35 v 47 uf 105'c 6.3x5.8mm Very low ESR SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
United Chemi-Con EMZJ350ADA470MF61G - Technical Attributes
Attributes Table
Series: MZJ
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
ESR (Equivalent Series Resistance): 260mΩ
Operating Temp-Max: 105°C
Leakage Current: 16.4µA
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
437,000
USA:
437,000
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$153.00
USD
Quantity
Web Price
1,000
$0.153
2,000
$0.15
4,000
$0.147
5,000
$0.146
15,000+
$0.14
Product Variant Information section