text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZR250ADA221MF80G

MZR Series 25 V 220 uF 105°C Ø6.3x7.7 mm Low ESR Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Series: MZR
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
ESR (Equivalent Series Resistance): 160mΩ
Operating Temp-Max: 105°C
Dimension: H  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$198.00
USD
Quantity
Web Price
900
$0.22
1,800
$0.192
2,700
$0.191
3,600
$0.19
4,500+
$0.189