text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMH101VSN562MA45S

SMH Series 5600 uF 100 V ±20% Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
United Chemi-Con ESMH101VSN562MA45S - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 5600µF
Rated Voltage: 100V
Operating Temp-Max: 85°C
Dimension: L  45mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.68
USD
Quantity
Unit Price
1
$2.68
20
$2.62
50
$2.59
150
$2.55
400+
$2.48
Product Variant Information section