text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMQ161VSN102MP40S

SMQ Series 160 V 1000 uF 85 °C Ø 22 x 40 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ESMQ161VSN102MP40S - Technical Attributes
Attributes Table
Series: SMQ
Type: Can - Snap-In
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 3000mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.15%
Leakage Current: 1200µA
Dimension: L  40mm x D  22mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$694.00
USD
Quantity
Unit Price
200
$3.47
400
$3.44
600+
$3.40
Product Variant Information section