text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMQ401VSN821MA45S

SMQ Series 820 uF 400 V ±20 % Snap-In Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
United Chemi-Con ESMQ401VSN821MA45S - Technical Attributes
Attributes Table
Series: SMQ
Type: Can - Snap-In
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3.25A
Operating Temp-Max: 85°C
Dimension: L  45mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
7,290
USA:
7,290
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.70
USD
Quantity
Unit Price
10
$3.47
25
$3.42
75
$3.37
150
$3.34
400+
$3.25
Product Variant Information section