text.skipToContent text.skipToNavigation

Manufacturer Part #

HHXE250GRA331MJA0G

HXE Series 330 uF ±20 % 25 V 10 x 10 mm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
United Chemi-Con HHXE250GRA331MJA0G - Technical Attributes
Attributes Table
Series: HXE
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 4000 Hrs @ 135°C
Operating Temp Range: -55°C to +135°C
Ripple Current: 3.3A
Operating Temp-Max: 135°C
Dimension: 10.30mm x 10.30mm X 10.50mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
196,000
USA:
196,000
780,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
500
$0.40
1,000
$0.395
1,500
$0.39
2,500+
$0.38
Product Variant Information section