text.skipToContent text.skipToNavigation

Manufacturer Part #

HTX-25V331MH10ZTQ-R2

HTX SERIES 25V 330uF 135' 20% 10x10mm Surface mount Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA HTX-25V331MH10ZTQ-R2 - Technical Attributes
Attributes Table
Series: HTX
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 135°C
Operating Temp Range: -55°C to +135°C
ESR (Equivalent Series Resistance): 20mΩ
Operating Temp-Max: 135°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
500
Total
$644,999.36
USD
Quantity
Web Price
500
$0.70
1,000
$0.685
1,500
$0.675
2,000
$0.665
2,500+
$0.645
Product Variant Information section