text.skipToContent text.skipToNavigation

Manufacturer Part #

KR1-035V100MC110-T2.5

REA Series 10 uF 35 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge KR1-035V100MC110-T2.5 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$57.25
USD
Quantity
Web Price
2,500
$0.0229
7,500
$0.0221
12,500
$0.0217
50,000
$0.0207
75,000+
$0.02