text.skipToContent text.skipToNavigation

Manufacturer Part #

LA5-25V822MS32PBFREE

LA5 Series 8200 uF 25 V ±20% SMT Aluminum Electrolytic Capacitor

Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 8200µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$350.00
USD
Quantity
Web Price
1+
$0.70
Product Variant Information section