text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2W101MELA

GU Series 100 uF 450 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nichicon LGU2W101MELA - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 690mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
93
USA:
93
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.01
USD
Quantity
Unit Price
1
$2.01
25
$1.97
75
$1.94
200
$1.91
500+
$1.86
Product Variant Information section