text.skipToContent text.skipToNavigation

Manufacturer Part #

LLG2W331MELC30

LG Series 330 uF 450 V 85°C Ø35 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LG
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 450V
Operating Temp Range: -25°C to +85°C
Ripple Current: 1.95A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$291.50
USD
Quantity
Web Price
1
$6.94
5
$6.46
25
$6.01
50
$5.83
150+
$5.55
Product Variant Information section