text.skipToContent text.skipToNavigation

Manufacturer Part #

LLN2G221MELB25

LN Series 220 uF 400 V 85°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LN
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 1580mA
Operating Temp-Max: 85°C
Dimension: L  25mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$640.00
USD
Quantity
Web Price
200+
$1.60
Product Variant Information section