text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1H103MELC

LS Series 10000 uF 50 V 85°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 4920mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$968.00
USD
Quantity
Web Price
200
$3.46
400
$2.42
600+
$2.36
Product Variant Information section