text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1H472MELA

LS Series 4700 uF 50 V 85°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3070mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$365.00
USD
Quantity
Web Price
50
$2.15
150
$1.49
200
$1.46
500
$1.37
750+
$1.33
Product Variant Information section