text.skipToContent text.skipToNavigation

Manufacturer Part #

LLU2E681MELA

LU Series 680 uF 250 V 85°C Ø25 x 40 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LU
Type: Can - Snap-In
Capacitance: 680µF
Rated Voltage: 250V
Operating Temp-Max: 85°C
Dimension: L  40mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$482.50
USD
Quantity
Web Price
1+
$1.93
Product Variant Information section