text.skipToContent text.skipToNavigation

Manufacturer Part #

LLU2G820MHLZ

LU Series 82 uF 400 V 85°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LU
Type: Can - Snap-In
Capacitance: 82µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 800mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$132.50
USD
Quantity
Web Price
1+
$0.53
Product Variant Information section