text.skipToContent text.skipToNavigation

Manufacturer Part #

LNX2W472MSEH

NX Series 4700 uF 450V 85°C Ø76.2x150mm Screw Terminal Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: NX
Type: Can - Screw Terminal
Capacitance: 4700µF
Rated Voltage: 450V
Operating Temp-Max: 85°C
Dimension: L  150mm x D  76.2mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,283.60
USD
Quantity
Web Price
10+
$128.36
Product Variant Information section