

Manufacturer Part #
LP392M035E1P3
LP392 Series 35 V 3900 uF Ø 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Cornell Dubilier Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | LP |
Type: | Can - Snap-In |
Capacitance: | 3900µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1.571A |
ESR (Equivalent Series Resistance): | 108mΩ |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Dimension: | L 25mm x D 30mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$2.09
200
$1.73
300
$1.70
400
$1.68
500+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole