text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,755

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 65
Multiple Of: 65
Quantity Web Price
65+ $1.25
Total:

$81.25

USD
Attributes
Attributes Table
Series LS
Type Can - Snap-In
Capacitance 220µF
Tolerance (%) ±20%
Rated Voltage 400V
Lifetime@Temperature 3000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 1560mA
Lead Spacing 10mm
Operating Temp-Max 85°C
Leakage Current 889.94µA
Dimension H  35mm x D  25mm