text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-222M1J-A2230

LS Series 63 V 2200 uF 22 x 30 mm Snap in Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.35mA
Operating Temp-Max: 85°C
Dimension: L  30mm x D  22mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$423.00
USD
Quantity
Web Price
600+
$0.705
Product Variant Information section