text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-222M2D-3550S

LS Series 2200 uF 200 V 85°C Ø35x50mm ±20% Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 5A
Operating Temp-Max: 85°C
Dimension: L  50mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$664.00
USD
Quantity
Web Price
200+
$3.32
Product Variant Information section