text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-223M1V---3050S

LS Series 35 V 22,000 uF 30 x 50 mm Snap-In Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 22000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  50mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Stock:
1,100
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$80.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50+
$1.60
Product Variant Information section