text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-471M2HL4-4050CS

LS Series 500 V 470 uF 85°C Ø40x50mm Snap in Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Surge LS-471M2HL4-4050CS - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 500V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  50mm x D  40mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
70
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.48
USD
Quantity
Web Price
1
$5.48
15
$5.24
40
$5.10
100
$4.97
250+
$4.70
Product Variant Information section