text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-473M1E-3550CS

LS Series 47000 uF 25 V 35 x 50 mm Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 47000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
320
Multiple Of:
40
Total
$620.80
USD
Quantity
Web Price
40+
$1.94
Product Variant Information section