

Manufacturer Part #
LS-562M2A--A3545P3S
LS Series 100 V 5600 uF 35 x 45 mm Snap In 3 Pin Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Surge | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bag Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | LS |
Type: | Can - SMT |
Capacitance: | 5600µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 3000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 5.75A |
ESR (Equivalent Series Resistance): | 0.047Ω |
Lead Spacing: | 10mm |
Operating Temp-Max: | 85°C |
Dimension: | L 45mm x D 35mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
40+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag
Mounting Method:
Surface Mount