text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-681M2HL4-4080CS

LS Series 500 V 680 uF 85 °C Ø 40 x 80 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge LS-681M2HL4-4080CS - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 500V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.15%
Leakage Current: 1.5mA
Dimension: L  80mm x D  40mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.00
USD
Quantity
Web Price
1
$9.93
5
$9.79
20
$9.68
50
$9.60
125+
$9.45