text.skipToContent text.skipToNavigation

Manufacturer Part #

LS103M1E-A2530P-S

LS Series Snap in 25V 10,000 UF

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge LS103M1E-A2530P-S - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 0.01µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 0.06Ω
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.45%
Leakage Current: 1.5mA
Dimension: L  30mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
260
Multiple Of:
65
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.60
USD
Quantity
Web Price
65+
$0.86
Product Variant Information section