
Manufacturer Part #
LSG182M1J-2525PS
LSG Series 63 V 1800 uf 25x25mm Snap in Electrolytic Cap
Product Specification Section
Surge LSG182M1J-2525PS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge LSG182M1J-2525PS - Technical Attributes
Attributes Table
Series: | LSG |
Type: | Can - Snap-In |
Capacitance: | 1800µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Dimension: | L 25mm x D 25mm |
Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
65 per
Mounting Method:
Snap Mount