text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM122M2D-3535S

LSM Series 1200 uF 200 V Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 1200µF
Rated Voltage: 200V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$2,650.00
USD
Quantity
Web Price
1+
$2.65
Product Variant Information section