text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM471M2DBK-3025S

LSM Series 470 uF 200 V Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 470µF
Rated Voltage: 200V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$256.00
USD
Quantity
Web Price
1+
$1.28
Product Variant Information section