text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM472M1JBK-3035S

LSM Series 4700 uF 63 V Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 4700µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$368.00
USD
Quantity
Web Price
1+
$1.84
Product Variant Information section