text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM821M2E-3045S

LSM Series 250 V 820 uF ±20% Ø30x45mm Snap-In Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Series: LSM
Type: Can - Snap-In
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.48A
Operating Temp-Max: 105°C
Dimension: L  45mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,540.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200+
$2.54
Product Variant Information section