text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202138151E3

021 ASM Series 63 V 150 uF Ø10x18mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 150µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  18mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Web Price
500+
$1.52
Product Variant Information section