text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL203838109E3

038 RSU Series 63 V 10 uF 85 °C Ø5x12.5mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Series: 038 RSU
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2500 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 105mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: H  12.5mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,000
108,000
Factory Stock:Factory Stock:
0
Total
$489.00
USD
Quantity
Web Price
2,000
$0.0611
4,000
$0.05
8,000
$0.0492
10,000+
$0.0489
Product Variant Information section